37736.12 | EFB-Elektronik
Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 44 x 108 mm, gray, 37736.12
Order No.: 26P1093
EAN: 4049759186579
MPN:
37736.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.155 € *
Available: 1 pcs.
Available in 5 Days: 309 pcs. - if ordered today
Mini patch panel, 37736.12, EFB Elektronik
The high quality of the shielded Cat.6 RJ45 mini patch panel ensures excellent performance for 5 Gigabit Ethernet applications. In addition, the mini patch panel is characterized by its versatile mounting options.
Features
- 10 "mounting / wall mounting or DIN rail mounting possible, 1U
- 12 ports
- LSA connection strip for installation cable AWG24..AWG22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini patchpanel | |
| Connection | 12 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 254.6 mm | |
| Height | 44 mm | |
| Depth | 108 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |