37735SW.12 | EFB-Elektronik
Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 44 x 108 mm, black, 37735SW.12
Order No.: 26P1090
EAN: 4049759186555
MPN:
37735SW.12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3466 € *
Available in 10 days: 6 pcs. - if ordered today
Mini patch panel, 37735SW.12, EFB Elektronik
The high quality of the shielded Cat.5e RJ45 mini patch panel ensures excellent performance for 2.5 Gigabit Ethernet applications. In addition, the mini patch panel is characterized by its versatile mounting options.
Features
- 10 "mounting / wall mounting or DIN rail mounting possible, 1U
- 12 ports
- LSA connection strip for installation cable AWG24..AWG22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini patchpanel | |
| Connection | 12 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 254.6 mm | |
| Height | 44 mm | |
| Depth | 108 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |