37667SW.1M | EFB-Elektronik
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44.5 x 108 mm, black, 37667SW.1M
Order No.: 26P2126
EAN: 4049759180119
MPN:
37667SW.1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9197 € *
Standard delivery time from the manufacturer is: 34 Weeks
Patchpanel, 37667SW.1M, EFB Elektronik
The high quality of the shielded Cat.6 RJ45 patch panel ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 482.6 mm | |
| Height | 44.5 mm | |
| Depth | 108 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |