37656.1 | EFB-Elektronik
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44.5 x 109 mm, black, 37656.1
Order No.: 26P2148
EAN: 4049759082314
MPN:
37656.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.3241 € *
Standard delivery time from the manufacturer is: 4 Weeks
Patchpanel, 37656.1, EFB Elektronik
The high quality of the shielded Cat.6A RJ45 patch panel ensures excellent performance for 10 Gigabit Ethernet applications. The 24 ports are covered with captive dust covers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 482.6 mm | |
| Height | 44.5 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |