37596.2 | EFB-Elektronik
,
Order No.: 26P2147
EAN: 4049759069421
MPN:
37596.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Connecting module, 37596.2, EFB Elektronik
Cat.6 connection module up to 250 MHz with IDC-terminals. The connecting module can be used to extend installation cables or reconnect damaged cables without having to install a complete cable segment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection module | |
| Connection | LSA | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |