37595SW.2 | EFB-Elektronik
Patch panel, 50 x RJ45, horizontal, 2 row, (W x H) 482.6 x 44.45 mm, black, 37595SW.2
Order No.: 26P2130
EAN: 4049759055943
MPN:
37595SW.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0518 € *
Available in 5 Days: 158 pcs. - if ordered today
Patchpanel, 37595SW.2, EFB Elektronik
The ISDN Patch Panel, with a capacity of 50 RJ45 8/4 connectors, is designed to fit in a 1U rack space. It is colored in RAL7035 and supports Cat. 3 cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 50 x RJ45 | |
| Arrangement | horizontal, 2 row | |
| Width | 482.6 mm | |
| Height | 44.45 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |