37588SW.1 | EFB-Elektronik
Patch panel, 25 x RJ45, horizontal, 1 row, (W x H) 482.6 x 44.45 mm, black, 37588SW.1
Order No.: 26P2128
EAN: 4049759055929
MPN:
37588SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3525 € *
Available: 1 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
41.35 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3525 €
5 pcs.
37.3303 €
10 pcs.
34.3315 €
25 pcs.
32.2490 €
*incl. VAT plus shipping costs
Subject to prior sale
Patchpanel, 37588SW.1, EFB Elektronik
The ISDN Patch Panel, with 25 RJ45 ports and a 1U height, is designed for Cat. 3 connections. It comes in RAL7035 color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 25 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 482.6 mm | |
| Height | 44.45 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |