52583.1 | EFB-Elektronik
BNC plug 75 Ω, RG-179, crimp/crimp, straight, 52583.1
Order No.: 26P2852
EAN: 4049759039370
MPN:
52583.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available in 5 Days: 197 pcs. - if ordered today
BNC plug, 52583.1, EFB Elektronik
The BNC Crimp plug is designed for use with straight RG179 cables and has an impedance of 75 Ohms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-179 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |