52511.1 | EFB-Elektronik
BNC jack 93 Ω, RG-59/62, crimp/crimp, straight, 52511.1
Order No.: 26P1147
EAN: 4049759039073
MPN:
52511.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Available in 5 Days: 459 pcs. - if ordered today
BNC jack, 52511.1, EFB Elektronik
The 52511.1 is a BNC jack straight crimp for RG59/62 cable, which has an impedance of 75/93 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 93 Ω | |
| Connector | BNC | |
| Cable Group | RG-59/62 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |