52501.1 | EFB-Elektronik
BNC jack 50 Ω, RG-174, crimp/crimp, straight, 52501.1
Order No.: 26P1145
EAN: 4049759039028
MPN:
52501.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Available in 5 Days: 387 pcs. - if ordered today
BNC jack, 52501.1, EFB Elektronik
The 52501.1 is a BNC jack straight crimp for RG174 cable, which has an impedance of 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-174 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |