KB20-2500B | EFB-Elektronik
Velcro tape, PA, (L x W) 25 m x 20 mm, bundle-Ø 230 mm, black, -10 to 60 °C, KB20-2500B, package with 25 meters
Order No.: 26P2925
EAN: 4049759186524
MPN:
KB20-2500B
Unit Price (€ / pck.)
20.4680 € *
Available in 5 Days: 15 pck. - if ordered today
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pck.
20.4680 €
5 pck.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Earthing Set, KB20-2500B, EFB-Elektronik
Hook & Loop Tie, 20mm, black, 25m roll, ultra-thin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Length | 25 m | |
| Width | 20 mm | |
| Thickness | 1.45 mm | |
| max. Bundle diameter | 230 mm | |
| Material | PA | |
| Colour | black | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |