KP3103 | EFB-Elektronik
1D barcode scanner, KP3103
Order No.: 26P2805
EAN: 655222934888
MPN:
KP3103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7273 € *
Standard delivery time from the manufacturer is: On Request
Barcode scanner, KP3103, EFB Elektronik
Designed as an entry-level 1D barcode scanner, the KP3103 is an excellent solution for everyday use. Simple and convenient to use, the device can withstand drops and bumps, making it a reliable investment. KP3103 is intuitive to use and requires little or no setup to use. From the moment it is unpacked, operators can use the device comfortably all day long thanks to its light weight, speed and ease of use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 1D-Barcode-Scanner | |
| Connection | RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |