EB487V2 | EFB-Elektronik
Adapter, HDMI socket (type A) to DVI plug (24+1), black, EB487V2
Order No.: 26P2862
EAN: 4049759222673
MPN:
EB487V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Available: 3 pcs.
HDMI-DVI Adapter, EB487V2, EFB Elektronik
Adapter for High Definition Multimedia Interface (HDMI).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket (type A) | |
| Connector (exit) | DVI plug (24+1) | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |