EB472V2 | EFB-Elektronik
Adapter, HDMI socket (type A) to HDMI socket (type A), black, EB472V2
Order No.: 26P2859
EAN: 4049759222642
MPN:
EB472V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 5 Days: 361 pcs. - if ordered today
HDMI Adapter, EB472V2, EFB Elektronik
Adapter for High Definition Multimedia Interface (HDMI).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket (type A) | |
| Connector (exit) | HDMI socket (type A) | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |