K8360.3V2 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 3 m, K8360.3V2
Order No.: 26P0064
EAN: 4049759255572
MPN:
K8360.3V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Available in 5 Days: 343 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.3911 €
50 pcs.
4.1412 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-assembled coaxial cable, K8360.3V2, EFB Elektronik
The K8360.3V2 is a pre-assembled RG59 coaxial cable for high frequent measured data and signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 3 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |