K8300.3 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 3 m, K8300.3
Order No.: 26P0060
EAN: 4049759051747
MPN:
K8300.3
Unit Price (€ / pc.)
10.2340 € *
Available: 13 pcs.
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.9246 €
25 pcs.
9.6152 €
50 pcs.
9.3058 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-assembled coaxial cable, K8300.3, EFB Elektronik
The K8300.3 is a pre-assembled RG58 coaxial cable for high frequent measured data and signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 3 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |