K8300.10 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 10 m, K8300.10
Order No.: 26P0056
EAN: 4049759051730
MPN:
K8300.10
Unit Price (€ / pc.)
24.1332 € *
Available: 2 pcs.
Total Price:
24.13 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1332 €
10 pcs.
23.3954 €
25 pcs.
22.6695 €
50 pcs.
21.9436 €
100 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-assembled coaxial cable, K8300.10, EFB Elektronik
The K8300.10 is a pre-assembled RG58 coaxial cable for high frequent measured data and signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 10 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |