K5568SW.2 | EFB-Elektronik
Connection cable, 2 m, black, DisplayPort plug, straight to DisplayPort plug, straight, K5568SW.2
Order No.: 25P9973
EAN: 4049759269814
MPN:
K5568SW.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.0924 €
25 pcs.
6.6640 €
50 pcs.
6.2237 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Display cable, K5568SW.2, EFB Elektronik
The K5568SW.2 is a DisplayPort cable plug housing with 360° shielding, overmolded and lockable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DisplayPort plug, straight | |
| Connection (2) | DisplayPort plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |