K5440HQSW.2 | EFB-Elektronik
Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5440HQSW.2
Order No.: 26P2327
EAN: 4049759228972
MPN:
K5440HQSW.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Available: 1 pcs.
Available in 5 Days: 335 pcs. - if ordered today
Ultra HighSpeed HDMI Cable, K5440HQSW.2, EFB Elektronik
The new generation of HDMI-Cable with a bandwith of up to 48Gbit. Supports Features as Dynamic HDR, Dolby Vision und eARC. Also compatible to older HDMI standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable type | HDMI ultra high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |