K5431SW.3 | EFB-Elektronik
Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, K5431SW.3
Order No.: 25P9051
EAN: 4049759227494
MPN:
K5431SW.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available in 5 Days: 863 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
5 pcs.
4.2245 €
10 pcs.
3.9508 €
25 pcs.
3.6771 €
50 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, K5431SW.3, EFB Elektronik
This black 0.5 m HighSpeed HDMI Cable with Ethernet supports 4K60 Hz and has A-A St-St connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |