ICOC-HDMI-FE-020 | EFB-Elektronik
Adapter cable, 1.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-FE-020
Order No.: 26P0964
EAN: 8057685306295
MPN:
ICOC-HDMI-FE-020
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7354 €
50 pcs.
6.2951 €
100 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI adapter cable, ICOC-HDMI-FE-020, EFB Elektronik
HDMI High Speed Flat Cable with Ethernet A/A M/M, black.
Features
- HDMI High Speed flat cable with Ethernet
- Complies with the High-Bandwidth Digital Content Protection (HDCP) system
- HDMI Ethernet Channel: supports Internet via HDMI (HEC)
- Supports Audio Return Channel (ARC)
Technical specifications
Filter | Property | Value |
---|---|---|
Version | adapter cable | |
Connection (1) | HDMI plug type A, straight | |
Connection (2) | HDMI plug type A, straight | |
Cable length | 1.5 m | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |