EBUSBC-VGAK.2 | EFB-Elektronik
Adapter cable, 2 m, black, USB plug type C, straight to VGA 15 pole plug, straight, EBUSBC-VGAK.2
Order No.: 26P2700
EAN: 4049759272005
MPN:
EBUSBC-VGAK.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8274 € *
Available: 1 pcs.
Available in 5 Days: 48 pcs. - if ordered today
Adapter cable, EBUSBC-VGAK.2, EFB Elektronik
Typ C to SVGA/VGA connection cable for connection between a USB Typ C device like PC/Notebook/Tablet to a SVGA/VGA display. Also support DP1.2 Alternate mode with max 1080P resolution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | USB plug type C, straight | |
| Connection (2) | VGA 15 pole plug, straight | |
| Cable length | 2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |