EBUSBC-HDMI-4K60K.2 | EFB-Elektronik
Adapter cable, 2 m, black, USB plug type C, straight to HDMI plug type A, straight, EBUSBC-HDMI-4K60K.2
Order No.: 26P2863
EAN: 4049759271800
MPN:
EBUSBC-HDMI-4K60K.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7536 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
19.4565 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Cable, EBUSBC-HDMI-4K60K.2, EFB Elektronik
Type-C to HDMI connection cable for connection between a USB Type-C device like PC/Notebook/Tablet to a HDMI display. Supports DP1.2/1.4 Alternate mode with max 4K/60Hz resolution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | USB plug type C, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |