EBUSBC-DVIK.2 | EFB-Elektronik
Adapter cable, 2 m, black, USB plug type C, straight to DVI-D Dual Link (24+1) plug, straight, EBUSBC-DVIK.2
Order No.: 26P2695
EAN: 4049759272012
MPN:
EBUSBC-DVIK.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7326 € *
Available in 5 Days: 225 pcs. - if ordered today
Adapter cable, EBUSBC-DVIK.2, EFB Elektronik
Type-C to DVI connection cable for connection between a USB Type-C device like PC/Notebook/Tablet to a DVI display. Also supports DP1.2 Alternate mode with max 1080P resolution and HDCP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | USB plug type C, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |