IADAP-USB31-HDMI60 | EFB-Elektronik
Adapter - USB 3.1 Type C to HDMI 4K@60Hz,
Order No.: 26P1070
EAN: 8051128109665
MPN:
IADAP-USB31-HDMI60
Adapter, IADAP-USB31-HDMI60, EFB Elektronik
This converter is capable of reproducing or extending the display from a laptop, computer or smartphone with USB-C output to an HDMI monitor or TV up to 4K@60Hz.
Features
- Plug and Play, no driver installation required
- Enables streaming of 4K movies or games directly to the TV, providing a terrific visual and sound experience
- Small in size, it is very convenient to carry with you
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C plug 3.1 | |
| Connection (2) | HDMI | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |