IADAP-MDP-VGAH12 | EFB-Elektronik
Adapter - Mini DisplayPort to HDMI/VGA
Order No.: 26P1066
EAN: 8051128102079
MPN:
IADAP-MDP-VGAH12
Unit Price (€ / pc.)
29.6191 € *
Available in 5 Days: 1 pcs. - if ordered today
Adapter, IADAP-MDP-VGAH12, EFB Elektronik
The IADAP-MDP-VGAH12 is an adapter from Mini DisplayPort to HDMI and VGA. It allows to transmit signals from a Mini DisplayPort display (Macbook Pro, Macbook Air etc.) to a high definition HDMI or VGA display (TV set, projector etc.). With this product, you can watch videos or slideshows on a big screen. If both outputs are connected, then only one output can receive the input signal whereas the HDMI output is prior to the VGA output.
Features
- Compliant with Mini DisplayPort 1.2
- Supports HDMI resolution up to 4Kx2K @ 30Hz
- Supports VGA resolution up to 1920x1200 @ 60Hz
- Support of 3D format and compliant with lower versions
- Supports HDCP and EDID pass-through from PC source to display
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 60 mm | |
Connection (2) | HDMI/VGA | |
Height | 14 mm | |
Width | 42 mm | |
Connection (1) | mini DisplayPort | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |