IADAP-MDP-HDMIF | EFB-Elektronik
Adapter, mini DisplayPort to HDMI, white, IADAP-MDP-HDMIF
Order No.: 26P1065
EAN: 8057685304239
MPN:
IADAP-MDP-HDMIF
Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 11 Weeks
Converter , IADAP-MDP-HDMIF, EFB Elektronik
This converer connects a source Mini DisplayPort M (Thunderbolt) to HDMI F via cable. It provides a high-quality signal to the HDMI monitor - ideal for Mac. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | mini DisplayPort | |
| Connector (exit) | HDMI | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |