IADAP-MDP-DVIF12 | EFB-Elektronik
Adapter - Mini-DisplayPort 1.2 to DVI
Order No.: 26P1064
EAN: 8057685309807
MPN:
IADAP-MDP-DVIF12
Unit Price (€ / pc.)
22.1578 € *
Standard delivery time from the manufacturer is: 10 Weeks
Mini DisplayPort, IADAP-MDP-DVIF12, EFB Elektronik
This product connects a source mini-DisplayPort (Thunderbolt) to a DVI monitor cable. It provides a single high-quality signal to a DVI monitor - ideal for computer MAC. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- Supports DisplayPort 1.2 signal
- Molded PVC boot
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 15 mm | |
Length | 43 mm | |
Connection (2) | DVI | |
Colour | white | |
Width | 43 mm | |
Connection (1) | mini DisplayPort |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |