IADAP-HDMI-651 | EFB-Elektronik
HDMI male to DVI-D 18+1 single link male
Order No.: 26P1058
EAN: 8057685304192
MPN:
IADAP-HDMI-651
Unit Price (€ / pc.)
3.6533 € *
Available in 5 Days: 17 pcs. - if ordered today
Adapter, IADAP-HDMI-651, EFB Elektronik
HDMI 19-pin female to DVI-D 18 + 1 male single link. This adapter is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 15.2 mm | |
Length | 40.2 mm | |
Connection (2) | DVI-D plug | |
Colour | black | |
Width | 50.8 mm | |
Connection (1) | HDMI socket |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |