IADAP-HDMI-606 | EFB-Elektronik
HDMI male to DVI-D 24+1 dual link female
Order No.: 26P1056
EAN: 8057685307636
MPN:
IADAP-HDMI-606
Unit Price (€ / pc.)
3.8199 € *
Available in 5 Days: 16 pcs. - if ordered today
Adapter, IADAP-HDMI-606, EFB Elektronik
This adapter provides up to 5 Gbps of bandwidth. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 15.2 mm | |
Length | 40.2 mm | |
Connection (2) | DVI-D socket | |
Colour | black | |
Width | 64 mm | |
Connection (1) | HDMI plug |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |