IADAP-DSP-2124K | EFB-Elektronik
Adapter - DisplayPort 1.2 male to HDMI 4K 60Hz
Order No.: 26P1046
EAN: 8057685309845
MPN:
IADAP-DSP-2124K
Unit Price (€ / pc.)
20.7655 € *
Standard delivery time from the manufacturer is: 10 Weeks
Adapter, IADAP-DSP-2124K, EFB Elektronik
The IADAP-DSP-2124K adapter is a converter from DisplayPort 1.2 to HDMI signal. It allows to connect HDMI devices to the DP output of your computer, notebook or Mac with UHD quality.
Features
- Supports DisplayPort1.2
- Supports DisplayPort 1.2a input and HDMI1.4b output
- Supports 4K X 2K and 3D video formats over HDMI
- Compliant with HDMI 1.4b specifications up to 3.0 Gbps
- Supports 1080p deep color 10/12 bit up to 2.25 Gbps
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HDMI socket | |
Colour | black | |
Connection (1) | DisplayPort 1.2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |