IADAP-DP-COMBOF2 | EFB-Elektronik
Adapter - DisplayPort 1.2 plug to HDMI/DVI/VGA
Order No.: 26P1044
EAN: 8057685309845
MPN:
IADAP-DP-COMBOF2
Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: On Request
Adapter, IADAP-DP-COMBOF2, EFB Elektronik
The IADAP-DP-COMBOF2 adapter ensures compatibility with any virtually monitor. It connects a source DisplayPort to DVI Display, Display HDMI, VGA Display. This product allows to maximize the portability on the road or in the office thanks to the compact and lightweight design.
Features
- Does not support multiple outputs simultaneously
- Input signal: DisplayPort v1.2
- Video Output: HDMI v1.4 / v1.0 DVI / VGA
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 15 mm | |
Length | 85 mm | |
Connection (2) | HDMI/DVI/VGA converter | |
Colour | white | |
Width | 45 mm | |
Connection (1) | DisplayPort 1.2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |