EB484-4K60 | EFB-Elektronik
DisplayPort Adapter, DP plug to HDMI A socket, EB484-4K60
Order No.: 26P2489
EAN: 4049759228163
MPN:
EB484-4K60
Unit Price (€ / pc.)
16.2316 € *
Available in 5 Days: 428 pcs. - if ordered today
Adapter, EB484-4K60, EFB Elektronik
Adapter to connect DisplayPort graphic controller to HDMI displays. It supports 4k@ 60Hz resolution.
Features
- DisplayPort v1.2 compliant
- Supports HDCP 1.3 and DPCP
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HDMI socket (type A) | |
Colour | black | |
Connection (1) | DisplayPort 1.2 |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |