EBUSBCM-MIKROBF | EFB-Elektronik
Adapter, USB plug type C 2.0 to micro USB socket type B 2.0, straight, EBUSBCM-MIKROBF
Order No.: 25P8529
EAN: 4049759231606
MPN:
EBUSBCM-MIKROBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available: 3 pcs.
Available in 5 Days: 279 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 Adapter, EBUSBCM-MIKROBF, EFB Elektronik
USB2.0 Type-C to USB2.0 Micro Adapter for Kabel with Micro-B plug to Type-C devices. (PC/Notebooks/Tablet/Smartphones).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB plug type C 2.0 | |
| Connector (exit) | micro USB socket type B 2.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |