EBUSBCM-AF | EFB-Elektronik
Adapter, USB plug type A 3.0 to USB plug type C 3.0, straight, EBUSBCM-AF
Order No.: 25P8530
EAN: 4049759231613
MPN:
EBUSBCM-AF
Unit Price (€ / pc.)
2.7132 € *
Available: 12 pcs.
Available in 5 Days: 632 pcs. - if ordered today
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4990 €
50 pcs.
2.3086 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 Adapter, EBUSBCM-AF, EFB Elektronik
USB3.0 Type-C to USB3.0 Type-A Adapter for Kabel with USB Type-A plug to Type-C devices. (PC/Notebooks/Tablet/Smartphones).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB plug type A 3.0 | |
| Connector (exit) | USB plug type C 3.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |