EB914 | EFB-Elektronik

Adapter, D-Sub socket, 9 pole to D-Sub plug, 25 pole, straight, EB914

Order No.: 26P2490
EAN: 4049759052423
MPN:
EB914
EB914 EFB-Elektronik Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 1
EB914 EFB-Elektronik Adapter for D-Sub Connectors, USB Connectors, PC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Available in 5 Days: 266 pcs. - if ordered today
Total Price:
2.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5109 €

Adapter, EB914, EFB Elektronik

Interface adapter 9 pole to 25 pole. Furthermore the adapter can also be used to connect two cable.

Technical specifications
Filter Property Value
Version adapter
Connector D-Sub socket, 9 pole
Connector (exit) D-Sub plug, 25 pole
Design straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes