EB549 | EFB-Elektronik
Adapter, USB socket type B 3.0 to micro USB plug type B 3.0, straight, EB549
Order No.: 26P2333
EAN: 4049759102555
MPN:
EB549
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 5 Days: 576 pcs. - if ordered today
USB 3.0 Adapter, EB549, EFB Elektronik
With this adapter you are able to adapt standard USB cable respectively ports to different USB connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB socket type B 3.0 | |
| Connector (exit) | micro USB plug type B 3.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |