EB498V2 | EFB-Elektronik
Keystone installation adapter, USB socket type A 2.0 to USB socket type A 2.0, straight, EB498V2
Order No.: 26P2405
EAN: 4049759063030
MPN:
EB498V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Available in 5 Days: 201 pcs. - if ordered today
Keystone built-in adapter, EB498V2, EFB Elektronik
Connecting adapter for USB cables, Snap-In mounting, plastic housing, white.
Features
- 2x USB connectors Type A
- Snap-in spring: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Keystone installation adapter | |
| Connector | USB socket type A 2.0 | |
| Connector (exit) | USB socket type A 2.0 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |