K5565SW.3 | EFB-Elektronik
Adapter cable, 3 m, black, Mini-DisplayPort plug, straight to DisplayPort plug, straight, K5565SW.3
Order No.: 26P0998
EAN: 4049759183714
MPN:
K5565SW.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9841 € *
Available in 5 Days: 333 pcs. - if ordered today
DisplayPort adapter cable, K5565SW.3, EFB Elektronik
Mini DisplayPort - DisplayPort Cable.
Features
- Shielding: foil + braiding
- DisplayPort v1.2 compliant
- Supports resolutions up to 4096 x 2160 Pixel (4k2k)
- Supports HDCP 1.3 and DPCP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | DisplayPort plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |