K5564SW.5V2 | EFB Elektronik
DisplayPort/DVI 24+1 cable,A-A St-St, 5m, black
DisplayPort-DVI adapter cable, K5564SW.5V2, EFB Elektronik
DisplayPort/DVI24+1 Cable, Full HD.
Features
- DisplayPort to DVI-I 24+1 adapter cable with one sided signal way DisplayPort=> DVI-D 24+1 output device
- Supports resolutions up to 1080P (Full HD)
- Shielding: foil + braiding
- Plugs and contacts gold plated
Connection (1) | DVI plug | |
Connection (2) | DisplayPort | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |