K5564SW.2V2 | EFB-Elektronik
Adapter cable, 2 m, black, DVI-D Dual Link (24+1) plug, straight to DisplayPort plug, straight, K5564SW.2V2
Order No.: 26P0993
EAN: 4049759227593
MPN:
K5564SW.2V2
Unit Price (€ / pc.)
8.1158 € *
Available: 2 pcs.
Available in 5 Days: 981 pcs. - if ordered today
DisplayPort-DVI adapter cable, K5564SW.2V2, EFB Elektronik
DisplayPort/DVI24+1 Cable, Full HD.
Features
- DisplayPort to DVI-I 24+1 adapter cable with one sided signal way DisplayPort=> DVI-D 24+1 output device
- Supports resolutions up to 1080P (Full HD)
- Shielding: foil + braiding
- Plugs and contacts gold plated
Technical specifications
Filter | Property | Value |
---|---|---|
Version | adapter cable | |
contact surface | gold-plated | |
Cable length | 2 m | |
Connection (1) | DVI-D Dual Link (24+1) plug, straight | |
Colour | black | |
Connection (2) | DisplayPort plug, straight |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |