K5564SW.1V2 | EFB Elektronik
DisplayPort/DVI 24+1 cable,A-A St-St, 1m, black
Order No.: 26P0992
EAN: 4049759227586
MPN:
K5564SW.1V2
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
DisplayPort-DVI adapter cable, K5564SW.1V2, EFB Elektronik
DisplayPort/DVI24+1 Cable, Full HD.
Features
- DisplayPort to DVI-I 24+1 adapter cable with one sided signal way DisplayPort=> DVI-D 24+1 output device
- Supports resolutions up to 1080P (Full HD)
- Shielding: foil + braiding
- Plugs and contacts gold plated
Technical specifications
Connection (1) | DVI plug | |
Connection (2) | DisplayPort | |
Colour | black | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |