ICOC-HDMI-D-045 | TECHLY
Adapter cable, 5 m, black, HDMI 19 pole plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-HDMI-D-045
Order No.: 26P0961
EAN: 8057685304635
MPN:
ICOC-HDMI-D-045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.1027 €
50 pcs.
10.3887 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
DVI-HDMI adapter cable, ICOC-HDMI-D-045, EFB Elektronik
HDMI to DVI-D M/M Video Cable, black.
Features
- HDMI 19-pin male to DVI-D 24 + 1 male with gold contacts
- Allows you to connect a HDMI video source and a DVI-D device
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
- Supports existing HD video formats (720p / 1080i and 1080p / 60), advanced (480p) and standard (NTSC or PAL)
- Moulded PVC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | HDMI 19 pole plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |