ICOC-HDMI-B-025 | TECHLY
Adapter cable, 3 m, black, Mini-HDMI 19 pole plug, straight to HDMI 19 pole plug, straight, ICOC-HDMI-B-025
Order No.: 26P0956
EAN: 8057685305205
MPN:
ICOC-HDMI-B-025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
5 pcs.
10.2340 €
10 pcs.
9.5914 €
25 pcs.
8.9488 €
50 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI adapter cable, ICOC-HDMI-B-025, EFB Elektronik
HDMI High Speed with Ethernet Mini HDMI A / HDMI A, black.
Features
- Mini HDMI 19-pin male to HDMI 19-pin male, with gold-plated connections
- Supports HD resolutions beyond 1080p and Deep Color
- Compliant with HDMI High Speed
- Up to 10.2 Gbps at 340 MHz bandwidth
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | Mini-HDMI 19 pole plug, straight | |
| Connection (2) | HDMI 19 pole plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |