ICOC-DSP-V-030 | TECHLY
Converter, 3 m, black, DisplayPort plug, straight to VGA 15 pole plug, straight, ICOC-DSP-V-030
Order No.: 26P0954
EAN: 8057685304352
MPN:
ICOC-DSP-V-030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8817 € *
Available in 5 Days: 46 pcs. - if ordered today
DisplayPort-VGA adapter cable, ICOC-DSP-V-030, EFB Elektronik
DisplayPort to VGA converter cable, black.
Features
- Easy connection of computers equipped with DisplayPort connector to VGA monitors, projectors etc.
- Provides a high-quality digital video signal - ideal for extending the life of the old devices with VGA connection
- Supports color depth, applications with high frequency band to 10.8 Gbps and resolutions up to 1080p monitor 1920 x 1200 (WUXGA)
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | converter | |
| Connection (1) | DisplayPort plug, straight | |
| Connection (2) | VGA 15 pole plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |