ICOC-DSP-H-020 | EFB-Elektronik
Adapter cable, 2 m, black, DisplayPort 1.1 plug, straight to HDMI 19 pole plug, straight, ICOC-DSP-H-020
Order No.: 26P0943
EAN: 8057685304321
MPN:
ICOC-DSP-H-020
Unit Price (€ / pc.)
18.3141 € *
Available in 5 Days: 162 pcs. - if ordered today
Total Price:
18.31 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3141 €
5 pcs.
17.1717 €
10 pcs.
16.0174 €
25 pcs.
15.1011 €
50 pcs.
14.4109 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort-HDMI adapter cable, ICOC-DSP-H-020, EFB Elektronik
DisplayPort 1.1 to HDMI Connecting cable, black.
Features
- Converts the DisplayPort signal into a HDMI signal
- Provides a high quality digital video signal - ideal for the use of new sources with existing DisplayPort-/HDMI monitor
- Supports Deep Color as well as applications with bandwidth 10.8 Gbps and resolutions up to 1920x1200
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | HDMI 19 pole plug, straight | |
contact surface | nickel-plated | |
Version | adapter cable | |
Colour | black | |
Cable length | 2 m | |
Connection (1) | DisplayPort 1.1 plug, straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |