53603.1 | EFB-Elektronik
Housing, gray, for max. 4 splice cassettes or 1 splice cassette plus one distributor plate, 53603.1
Order No.: 26P2140
EAN: 4049759036393
MPN:
53603.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1395 € *
Available in 5 Days: 138 pcs. - if ordered today
Wall-mounted housing, 53603.1, EFB Elektronik
Lockable housing with hinged cover to accommodate max. 4 splice cassettes or 1 splice cassette plus a distribution plate.
Scope of delivery
- Housing with 2 keys
- Distribution plate for 12 x ST
- Distribution plate for 6 x SC-Duplex
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | lockable with hinged lid | |
| Suitable for | max. 4 splice cassettes or 1 splice cassette plus one distributor plate | |
| Colour | gray | |
| Assembly | wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |