37578.1V2 | EFB-Elektronik
Order No.: 26P2913
EAN: 4049759293758
MPN:
37578.1V2
Unit Price (€ / pc.)
17.9452 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
17.95 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9452 €
10 pcs.
16.6124 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution panel, 37578.1V2, EFB-Elektronik
Distribution panel for holding of modules in keystone format. Inclusive cable management contains the fastening accessories including the cage nuts, Labeling fields and strain relief via cable tie.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution panel | |
| Version | 19 inch | |
| Suitable for | Keystone module | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |