PRO-GEN4220S.TS | EFB-Elektronik
Roof element, cold/hot aisle, rectangular, sheet steel, (W) 1200 mm, 42 U, black, for cold/warm aisle for PRO, PRO-GEN4220S.TS
Order No.: 26P2263
EAN: 4049759227845
MPN:
PRO-GEN4220S.TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
370.3637 € *
Standard delivery time from the manufacturer is: 10 Weeks
Aisle end, PRO-GEN4220S.TS, EFB Elektronik
The PRO-GEN4220S.TS is a steel sheet wall as aisle end for cold/warm aisle containment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof element | |
| Version | cold/hot aisle | |
| Design | rectangular | |
| Material | sheet steel | |
| Width | 1200 mm | |
| cutting pitch differential | 42 U | |
| Colour | black | |
| Suitable for | cold/warm aisle for PRO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |