PRO-GDE62F.TS | EFB-Elektronik
Aisle roof, rectangular, sheet steel/acrylic glass, (W x H x D) 600 x 100 x 1200 mm, black, for cold/warm aisle for PRO, PRO-GDE62F.TS
Order No.: 26P2259
EAN: 4049759227807
MPN:
PRO-GDE62F.TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.6716 € *
Standard delivery time from the manufacturer is: 10 Weeks
Roof element, PRO-GDE62F.TS, EFB Elektronik
The PRO-GDE62F.TS is a roof element for Cold-/Warm Aisle with screw mounting directly at the cabinet roof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aisle roof | |
| Design | rectangular | |
| Material | sheet steel/acrylic glass | |
| Width | 600 mm | |
| Height | 100 mm | |
| Depth | 1200 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Suitable for | cold/warm aisle for PRO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |